Part Details for EV2791-0000-FP-00A by Monolithic Power Systems
Overview of EV2791-0000-FP-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for EV2791-0000-FP-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV2791-0000-FP-00A-ND
|
DigiKey | EVB OF MP2791 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$173.0800 | Buy Now |
DISTI #
EV2791-0000-FP-00A
|
Avnet Americas | Battery Monitoring and Protection IC 7 to 14 Stacked Cells Evaluation Board - Boxed Product (Development Kits) (Alt: EV2791-0000-FP-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$203.0000 / $245.0000 | Buy Now |
DISTI #
946-EV27910000FP00A
|
Mouser Electronics | Power Management IC Development Tools 7-Cell to 14-Cell, High-Accuracy Battery Monitor and Protection IC with I2C and Coulomb Counting Evaluation Board RoHS: Compliant | 3 |
|
$175.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.6800 | Buy Now |