Part Details for EV34D575K by World Products Inc
Overview of EV34D575K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV34D575K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.8600 | Buy Now |
|
NAC | Varistor, 760V, 1485J, Chassis Mount RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$3.3510 / $5.5200 | Buy Now |
Part Details for EV34D575K
EV34D575K CAD Models
EV34D575K Part Data Attributes:
|
EV34D575K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EV34D575K
World Products Inc
Varistor, 760V, 1485J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 1485 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Working Voltage | 760 V |