Part Details for EV4460DQ-00B by Monolithic Power Systems
Overview of EV4460DQ-00B by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV4460DQ-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV4460DQ-00B
|
Avnet Americas | MP4460 2.5A 4MHz 36V Step-Down Converter Evaluation Board (Alt: EV4460DQ-00B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
EV4460DQ-00B
|
Avnet Americas | MP4460 2.5A 4MHz 36V Step-Down Converter Evaluation Board (Alt: EV4460DQ-00B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |