-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1410
|
Newark | Varistor, Mov, 1.355Kv, Disc 14Mm Rohs Compliant: Yes |Bourns EV510K14BL2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6310 / $0.9460 | Buy Now |
DISTI #
118-EV510K14BL2-ND
|
DigiKey | MOV 510VRMS 14MM INLINE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
290 In Stock |
|
$0.3118 / $0.9000 | Buy Now |
DISTI #
EV510K14BL2
|
Avnet Americas | EV 510 K 14 B L2 - Bulk (Alt: EV510K14BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2969 / $0.3372 | Buy Now |
DISTI #
652-EV510K14BL2
|
Mouser Electronics | Varistors EV510Vrms 14mm Bulk L2 RoHS: Compliant | 300 |
|
$0.2990 / $0.9100 | Buy Now |
DISTI #
V99:2348_28732523
|
Arrow Electronics | High Surge Disc Varistors Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2343 | Americas - 300 |
|
$0.5072 / $0.6887 | Buy Now |
DISTI #
74981029
|
RS | EV510Vrms 14mm Bulk L2 | Bourns EV510K14BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2948 / $0.6175 | Buy Now | |
DISTI #
76463982
|
Verical | High Surge Disc Varistors Min Qty: 19 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$0.5072 / $0.6268 | Buy Now |
DISTI #
EV510K14BL2
|
Avnet Americas | EV 510 K 14 B L2 - Bulk (Alt: EV510K14BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2969 / $0.3372 | Buy Now |
DISTI #
4326208
|
element14 Asia-Pacific | VARISTOR, MOV, 1.355KV, DISC 14MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3691 / $1.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy