Part Details for EV6-12R-Q by Panduit Corp
Overview of EV6-12R-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6-12R-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2123
|
Newark | Ring Terminal, M12, Blue, Vinyl, 6Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:6Awg, Conductor Area Csa:14Mmâ², Product Range:Stronghold Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit EV6-12R-Q RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$36.7500 / $46.2000 | Buy Now |
DISTI #
298-16813-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
250 In Stock |
|
$1.4522 / $1.8600 | Buy Now |
DISTI #
EV6-12R-Q
|
Avnet Americas | Terminal Ring 6AWG 1/2Inch Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV6-12R-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5600 | Buy Now |
DISTI #
644-EV6-12R-Q
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 347 |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
71405877
|
RS | StrongHold Ring Terminal, vinyl insul, 6 AWG, 1/2 Stud Size | Panduit EV6-12R-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.7600 | RFQ |
DISTI #
PANEV6-12R-Q
|
Heilind Electronics | INSULATED VINYL RING TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$1.1500 / $1.4100 | Buy Now |
DISTI #
000000000005710037
|
Sager | Terminals RING-TRM 06AWG 1/2 VYL BLU Min Qty: 250 | 0 |
|
$1.0500 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 400 Factory Stock |
|
$1.1500 / $1.4100 | Buy Now |