Part Details for EV9486A-N-00A by Monolithic Power Systems
Overview of EV9486A-N-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV9486A-N-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV9486A-N-00A-ND
|
DigiKey | EVAL BOARD FOR MP9486A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2500 | Buy Now |
DISTI #
EV9486A-N-00A
|
Avnet Americas | MP9486A Switching Current Limit Step-Down Converter Evaluation Board (Alt: EV9486A-N-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV9486A-N-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP9486A RoHS: Compliant | 10 |
|
$25.0000 / $25.7700 | Buy Now |
|
Future Electronics | 36V, 2MHz, 0.6A Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$23.5300 | Buy Now |
DISTI #
EV9486A-N-00A
|
Avnet Silica | (Alt: EV9486A-N-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EV9486A-N-00A
EV9486A-N-00A CAD Models
EV9486A-N-00A Part Data Attributes
|
EV9486A-N-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV9486A-N-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |