Part Details for EV9989-S-00A by Monolithic Power Systems
Overview of EV9989-S-00A by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV9989-S-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9942
|
Newark | Eval Board, Flyback Converter, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp9989Gs, Kit Application Type:Power Management, Application Sub Type:Flyback Converter, Kit Contents:Eval Board Mp9989Gs Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV9989-S-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$31.4100 | Buy Now |
DISTI #
1589-EV9989-S-00A-ND
|
DigiKey | HIGH EFFICIENCY SYNCHRONOUS RECT Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$25.0000 | Buy Now |
DISTI #
EV9989-S-00A
|
Avnet Americas | MP9989 Synchronous Rectification 100V/10mOhm MOSFET Evaluation Board (Alt: EV9989-S-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV9989-S-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP9989 RoHS: Compliant | 2 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1000 | Buy Now |
DISTI #
EV9989-S-00A
|
Avnet Americas | MP9989 Synchronous Rectification 100V/10mOhm MOSFET Evaluation Board (Alt: EV9989-S-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
3404710
|
element14 Asia-Pacific | EVAL BOARD, RECTIFIER, FLYBACK CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$26.9658 | Buy Now |
DISTI #
3404710
|
Farnell | EVAL BOARD, RECTIFIER, FLYBACK CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4 |
|
$25.2856 | Buy Now |
|
Symmetry Electronics | Evaluation Board for MP9989 Min Qty: 1 | 0 |
|
$33.3300 | Buy Now |
Part Details for EV9989-S-00A
EV9989-S-00A CAD Models
EV9989-S-00A Part Data Attributes:
|
EV9989-S-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV9989-S-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |