Part Details for EV_MOD_CH101-01-02 by TDK Corporation
Overview of EV_MOD_CH101-01-02 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for EV_MOD_CH101-01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-EV_MOD_CH1010102
|
Mouser Electronics | Distance Sensor Development Tool Ultra-low Power Ultrasonic Time-of-Flight Range Module with 45FoV and PIF RoHS: Compliant | 46 |
|
$16.6900 / $17.2900 | Buy Now |