There are no models available for this part yet.
Overview of EV_MOD_ICU-10201-01 by InvenSense Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for EV_MOD_ICU-10201-01 by InvenSense Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1428-EV_MOD_ICU-10201-01-ND
|
DigiKey | CHIP PART NUMBER ICU-10201 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1194 / $25.3400 | Buy Now | |
DISTI #
EV_MOD_ICU-10201-0
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EV_MOD_ICU-10201-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$16.6725 | Buy Now | |
DISTI #
78982629
|
Verical | Sensor Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$35.0714 | Buy Now | |
DISTI #
EV_MOD_ICU-10201-01
|
Avnet Abacus | (Alt: EV_MOD_ICU-10201-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |