Part Details for EV_MOD_ICU-10201-02-00 by InvenSense Inc
Overview of EV_MOD_ICU-10201-02-00 by InvenSense Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for EV_MOD_ICU-10201-02-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-EV_MOD_ICU-10201-02-00-ND
|
DigiKey | CHIP PART NUMBER ICU-10201-PC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1194 / $25.3400 | Buy Now |
DISTI #
EV_MOD_ICU-10201-0
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EV_MOD_ICU-10201-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$16.6725 | Buy Now |