Part Details for EVAL-ADG1408LEBZ by Analog Devices Inc
Overview of EVAL-ADG1408LEBZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADG1408LEBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5507
|
Newark | Evaluation Board, 8-Ch Icmos Multiplexer Rohs Compliant: Yes |Analog Devices EVAL-ADG1408LEBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$104.0000 | Buy Now |
DISTI #
505-EVAL-ADG1408LEBZ-ND
|
DigiKey | EVALUATION BOARD I.C. Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$100.0000 | Buy Now |
DISTI #
584-EVAL-ADG1408LEBZ
|
Mouser Electronics | Switch IC Development Tools 4 ? RON, 8-Channel iCMOS Multiplexers with 1.2 V and 1.8 V JEDEC Logic Compliance RoHS: Compliant | 3 |
|
$100.0000 | Buy Now |
DISTI #
V99:2348_28362850
|
Arrow Electronics | ADG1408L Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 4 |
|
$99.2100 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD I.C. Min Qty: 1 Package Multiple: 1 | 69 |
|
$100.0000 | Buy Now |
DISTI #
77891026
|
Verical | ADG1408L Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$99.2100 | Buy Now |
DISTI #
69117770
|
Verical | ADG1408L Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 4 |
|
$99.2100 | Buy Now |
DISTI #
4222224
|
element14 Asia-Pacific | EVALUATION BOARD, 8-CH ICMOS MULTIPLEXER RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$106.6975 | Buy Now |
DISTI #
4222224
|
Farnell | EVALUATION BOARD, 8-CH ICMOS MULTIPLEXER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$99.5505 | Buy Now |