There are no models available for this part yet.
Overview of EVC008 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EVC008 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-EVC008-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$19.0000 | Buy Now | |
DISTI #
70746218
|
RS | Cordset, M12 Female right angle, 4 Wire, 5 Pin, LEDs, 5m, PUR, Black | ifm efector EVC008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$17.2500 / $19.3800 | Buy Now | |
Neutron USA | Cordset, M12 Female R/A, 4 Wire, 5 Pin, LED, 5m, PUR, Black | 16 |
|
$70.4600 | Buy Now |