Part Details for EVC116 by ifm efector inc
Overview of EVC116 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVC116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC116-ND
|
DigiKey | CBL 4POS MALE TO FMALE 26.2' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$35.5000 | Buy Now |
DISTI #
71024747
|
RS | Double Ended In-Series Cordset, M12 Male to M12 Female, 8 m, PUR, EVC Series | ifm efector EVC116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$32.2300 / $36.2100 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 4p to Str M12 F 5p, 4wire 8 m, PUR Black | 4 |
|
$89.4700 | Buy Now |