Part Details for EVC527 by ifm efector inc
Overview of EVC527 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVC527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC527-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
67 In Stock |
|
$29.0000 | Buy Now |
DISTI #
71785134
|
RS | Cordset, M12 Female to Pigtail, 5 m, PUR, EVC Series | ifm efector EVC527 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$26.3600 / $29.2900 | Buy Now |
|
Neutron USA | Single Ended Cordset, Str M12 F 5pos to Pigtail, 4 wire 5 m, PUR Black, EVC Series | 50 |
|
$91.7400 | Buy Now |