Part Details for EVC706 by ifm efector inc
Overview of EVC706 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVC706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVC706-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$23.0000 | Buy Now |
DISTI #
71115998
|
RS | Cordset, M12 Female Straight, 5 Pin/4 Wire, 2m, PUR, Black | ifm efector EVC706 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 / $23.2300 | RFQ |