Part Details for EVFT119EM470JE by Ohmite Mfg Co
Overview of EVFT119EM470JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EVFT119EM470JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4392
|
Newark | 72W 470 Ohm 5% Vit Lug/Box Rohs Compliant: Yes |Ohmite EVFT119EM470JE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $17.6200 | Buy Now |
DISTI #
EVFT119EM470JE-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 72W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1420 | Buy Now |
DISTI #
588-EVFT119EM470JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 470 ohm 5% 72W Vitreous Enamel RoHS: Compliant | 0 |
|
$14.8600 / $18.1700 | Order Now |
DISTI #
70584189
|
RS | RES CHAS MNT 470 OHM 5% 72W | Ohmite EVFT119EM470JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6000 / $19.6000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 470 Ohm 5% 72W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$10.3000 / $17.9200 | Buy Now |
|
Master Electronics | Res Wirewound 470 Ohm 5% 72W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$10.3000 / $17.9200 | Buy Now |
Part Details for EVFT119EM470JE
EVFT119EM470JE CAD Models
EVFT119EM470JE Part Data Attributes:
|
EVFT119EM470JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EVFT119EM470JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 72W, 470ohm, 1400V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 72 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |