Part Details for EVFT252EP100KJE by Ohmite Mfg Co
Overview of EVFT252EP100KJE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVFT252EP100KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4403
|
Newark | 280W 100K Ohm 5% Vit Lug/ Box Rohs Compliant: Yes |Ohmite EVFT252EP100KJE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5200 / $68.3500 | Buy Now |
DISTI #
EVFT252EP100KJE-ND
|
DigiKey | RES CHAS MNT 100K OHM 5% 280W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2020 | Buy Now |
DISTI #
588-EVFT252EP100KJE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100K ohm 5% 280W Vitreous Enamel RoHS: Compliant | 0 |
|
$63.2000 / $76.6000 | Order Now |
DISTI #
70584202
|
RS | RES CHAS MNT 100K OHM 5% 280W | Ohmite EVFT252EP100KJE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3500 / $78.1600 | RFQ |
|
Onlinecomponents.com | Vitreous Enamel Power Other Mounting Resistor RoHS: Compliant |
1 In Stock |
|
$44.4600 / $78.6300 | Buy Now |
DISTI #
EVFT252EP100KJE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$44.3900 / $59.1700 | Buy Now |
|
Master Electronics | Vitreous Enamel Power Other Mounting Resistor RoHS: Compliant |
1 In Stock |
|
$44.4600 / $78.6300 | Buy Now |
Part Details for EVFT252EP100KJE
EVFT252EP100KJE CAD Models
EVFT252EP100KJE Part Data Attributes
|
EVFT252EP100KJE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
EVFT252EP100KJE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |