Part Details for EVH12240(X2) by CSB Battery
Overview of EVH12240(X2) by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVH12240(X2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Electric Vehicle Battery, Cells Per Unit:6 Voltage Per Unit, 12 V Capacity:24.0 Ah@ 20hr-rate to 1.75V per cell @ 25�C (77�F) Weight:Approx. 7.55kg. (16.64 lbs.) Maximum Discharge Current:320A (5 sec) Terminal:I1-Thread lead alloy recessed terminal to accept M5 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.2400 | Buy Now |