Part Details for EVJCC1F02705 by Panasonic Electronic Components
Overview of EVJCC1F02705 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVJCC1F02705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVJ-CC1F02705
|
Avnet Americas | Res POT 20K Ohm 20% 1/20W 1Turn 6mm Pin Thru-Hole Tray - Trays (Alt: EVJ-CC1F02705) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
$0.7466 / $0.8454 | Buy Now |