Part Details for EVK14-50-T (ALTERNATE: EVK14-50-T) by Eaton Bussmann
Overview of EVK14-50-T (ALTERNATE: EVK14-50-T) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVK14-50-T (ALTERNATE: EVK14-50-T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058668
|
RS | EV Fuse 50A 1000VDC S14 T Type | Bussmann by Eaton EVK14-50-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$216.5100 | RFQ |