Part Details for EVLVIPGAN50PD by STMicroelectronics
Overview of EVLVIPGAN50PD by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVLVIPGAN50PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8727
|
Newark | Reference Board, Usb Type-C Pd Contr Rohs Compliant: Yes |Stmicroelectronics EVLVIPGAN50PD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$99.2100 | Buy Now |
DISTI #
497-EVLVIPGAN50PD-ND
|
DigiKey | 45W QR USB PD ADAPTOR REFERENCE Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$106.2500 | Buy Now |
DISTI #
EVLVIPGAN50PD
|
Avnet Americas | 45W USB Type-C Power Delivery 3.0 Adapter Evaluation Board - Boxed Product (Development Kits) (Alt: EVLVIPGAN50PD) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$110.9250 / $126.2250 | Buy Now |
DISTI #
33AK8727
|
Avnet Americas | 45W USB Type-C Power Delivery 3.0 Adapter Evaluation Board - Bulk (Alt: 33AK8727) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$112.7200 | Buy Now |
DISTI #
511-EVLVIPGAN50PD
|
Mouser Electronics | Power Management IC Development Tools 45W QR USB PD adaptor reference design based on VIPerGaN50 and STUSB4761 RoHS: Compliant | 13 |
|
$108.3800 | Buy Now |
DISTI #
V99:2348_26746392
|
Arrow Electronics | EVLVIPGAN50PD Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2304 | Americas - 5 |
|
$132.8445 | Buy Now |
|
STMicroelectronics | 45W QR USB PD adaptor reference design based on VIPerGaN50 and STUSB4761 RoHS: Compliant Min Qty: 1 | 13 |
|
$106.2100 | Buy Now |
DISTI #
69166630
|
Verical | EVLVIPGAN50PD Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 5 |
|
$132.8445 | Buy Now |
DISTI #
EVLVIPGAN50PD
|
Avnet Americas | 45W USB Type-C Power Delivery 3.0 Adapter Evaluation Board - Boxed Product (Development Kits) (Alt: EVLVIPGAN50PD) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
$110.9250 / $126.2250 | Buy Now |
DISTI #
33AK8727
|
Avnet Americas | 45W USB Type-C Power Delivery 3.0 Adapter Evaluation Board - Bulk (Alt: 33AK8727) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$112.7200 | Buy Now |
Part Details for EVLVIPGAN50PD
EVLVIPGAN50PD CAD Models
EVLVIPGAN50PD Part Data Attributes:
|
EVLVIPGAN50PD
STMicroelectronics
Buy Now
|
Compare Parts:
EVLVIPGAN50PD
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |