Part Details for EVM-7JSX30BE3 by Panasonic Electronic Components
Overview of EVM-7JSX30BE3 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM |
Price & Stock for EVM-7JSX30BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 2.2K Ohm, 15V, 25±%, 250ppm | 800 |
|
$0.6600 / $1.6500 | Buy Now |