Part Details for EVM120W-2700-42-SINGLE by Energy Recovery Products
Overview of EVM120W-2700-42-SINGLE by Energy Recovery Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM120W-2700-42-SINGLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Metal Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 113.4 W max, 2700 mA Iout, 42 V max Vout | 1 |
|
$102.1800 | Buy Now |