There are no models available for this part yet.
Overview of EVM3690-30A-BF-00A by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for EVM3690-30A-BF-00A by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK3398
|
Newark | Eval Board, Synchronous Step-Down Module Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVM3690-30A-BF-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$51.8200 | Buy Now | |
DISTI #
1589-EVM3690-30A-BF-00A-ND
|
DigiKey | EVAL BOARD FOR MPM3690-30A Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$46.1400 | Buy Now | |
DISTI #
EVM3690-30A-BF-00A
|
Avnet Americas | MPM3690-30A Synchronous Step-Down Power Module Evaluation Board - Boxed Product (Development Kits) (Alt: EVM3690-30A-BF-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$52.2000 / $63.0000 | Buy Now | |
DISTI #
946-EVM3690-30A-BF
|
Mouser Electronics | Power Management IC Development Tools 16V, Dual 18A, High-Efficiency, Synchronous Step-Down Module Evaluation Board RoHS: Compliant | 9 |
|
$45.0000 | Buy Now |
CAD Models for EVM3690-30A-BF-00A by Monolithic Power Systems
Part Data Attributes for EVM3690-30A-BF-00A by Monolithic Power Systems
EVM3690-30A-BF-00A
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
EVM3690-30A-BF-00AMonolithic Power SystemsVS
-