Part Details for EVM3695-100-BH-00A by Monolithic Power Systems
Overview of EVM3695-100-BH-00A by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM3695-100-BH-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EVM3695-100-BH-00A-ND
|
DigiKey | 16V, 100A, SCALABLE DC/DC POWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$75.0000 | Buy Now |
DISTI #
EVM3695-100-BH-00A
|
Avnet Americas | EVALUATION BOARD FOR MPM3695-100 FOR UP TO 100A - Bulk (Alt: EVM3695-100-BH-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.0000 / $105.0000 | Buy Now |
DISTI #
946-EVM3695-100BH00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPM3695-100 for up to 100A RoHS: Compliant | 0 |
|
$75.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$75.0000 | Buy Now |
DISTI #
EVM3695-100-BH-00A
|
Avnet Americas | EVALUATION BOARD FOR MPM3695-100 FOR UP TO 100A - Bulk (Alt: EVM3695-100-BH-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.0000 / $105.0000 | Buy Now |
DISTI #
EVM3695-100-BH-00A
|
Avnet Silica | EVALUATION BOARD FOR MPM3695-100 FOR UP TO 100A (Alt: EVM3695-100-BH-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |