There are no models available for this part yet.
Overview of EVM3820-QV-00A by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EVM3820-QV-00A by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-EVM3820-QV-00A-ND
|
DigiKey | EVAL BOARD FOR MPM3820 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now | |
DISTI #
EVM3820-QV-00A
|
Avnet Americas | MPM3820 6V 1.2 MHz 2A Synchronous Step-Down Converter Evaluation Board (Alt: EVM3820-QV-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now | |
DISTI #
946-EVM3820-QV-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPM3820 | 0 |
|
$25.0000 / $25.4800 | Order Now | |
Future Electronics | EVM3820 Synchronous Step-Down Converter With Integrated Inductor Eval Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$26.2500 / $27.5700 | Buy Now | ||
DISTI #
EVM3820-QV-00A
|
Avnet Silica | (Alt: EVM3820-QV-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for EVM3820-QV-00A by Monolithic Power Systems
Part Data Attributes for EVM3820-QV-00A by Monolithic Power Systems
EVM3820-QV-00A
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
EVM3820-QV-00AMonolithic Power SystemsVS
-