Part Details for EVM3VSX50B24 by Panasonic Electronic Components
Overview of EVM3VSX50B24 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EVM3VSX50B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIMMER, CERMET, 0.15W, 20000OHM, 50V, 25% +/-TOL, -250,250PPM/CEL, 1 TURN(S), 1512 | 2760 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.15W, 20000OHM, 50V, 25% +/-TOL, -250,250PPM/CEL, 1 TURN(S), 1512 (Also Known As: EVM-3VSX50B24) | 2760 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for EVM3VSX50B24
EVM3VSX50B24 CAD Models
EVM3VSX50B24 Part Data Attributes
|
EVM3VSX50B24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM3VSX50B24
Panasonic Electronic Components
Trimmer, Cermet, 0.15W, 20000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1512, 3MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 1512 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN/PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |