-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.15W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVM3YSX50B52
|
Avnet Abacus | Res Cermet Trimmer 500 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R - Tape and Reel (Alt: EVM3YSX50B52) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1849796RL
|
element14 Asia-Pacific | TRIMMER, 500OHM, 25%, 0.15W RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1530 / $0.2076 | Buy Now |
DISTI #
1849796
|
element14 Asia-Pacific | TRIMMER, 500OHM, 25%, 0.15W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1530 / $0.3672 | Buy Now |
DISTI #
1849796
|
Farnell | TRIMMER, 500OHM, 25%, 0.15W RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1683 / $0.4358 | Buy Now |
DISTI #
1849796RL
|
Farnell | TRIMMER, 500OHM, 25%, 0.15W RoHS: Compliant Min Qty: 50 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.1683 / $0.3278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVM3YSX50B52
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM3YSX50B52
Panasonic Electronic Components
Trimmer, Cermet, 0.15W, 500ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1512
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Panasonic | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.75 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 500 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1512 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 25% | |
Working Voltage | 50 V |