Part Details for EVM54504-BS-00A by Monolithic Power Systems
Overview of EVM54504-BS-00A by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM54504-BS-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4655
|
Newark | Eval Board, Step Down Module, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mpm54504Gbs, Kit Application Type:Power Management, Application Sub Type:Step-Down (Buck) Module, Kit Contents:Eval Board Mpm54504Gbs Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVM54504-BS-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.8500 | Buy Now |
DISTI #
1589-EVM54504-BS-00A-ND
|
DigiKey | EVAL BOARD FOR MPM54504 Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$26.0400 | Buy Now |
DISTI #
EVM54504-BS-00A
|
Avnet Americas | MPM54504 Step Down Power Module Evaluation Board (Alt: EVM54504-BS-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EVM54504-BS-00A
|
Mouser Electronics | Power Management IC Development Tools Dual 12A and Dual 5A Output Step-Down Module Evalution Board RoHS: Compliant | 2 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.0000 | Buy Now |
DISTI #
EVM54504-BS-00A
|
Avnet Silica | MPM54504 Step Down Power Module Evaluation Board (Alt: EVM54504-BS-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVM54504-BS-00A
EVM54504-BS-00A CAD Models
EVM54504-BS-00A Part Data Attributes
|
EVM54504-BS-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EVM54504-BS-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |