Part Details for EVM5AGA00B13 by Panasonic Electronic Components
Overview of EVM5AGA00B13 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for EVM5AGA00B13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVM5AGA00B13
|
Avnet Abacus | PICEVM5AGA00B13 (Alt: EVM5AGA00B13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVM5AGA00B13
EVM5AGA00B13 CAD Models
EVM5AGA00B13 Part Data Attributes:
|
EVM5AGA00B13
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM5AGA00B13
Panasonic Electronic Components
Potentiometer, Cermet, 0.3W, 1000ohm, 100V, 25% +/-Tol, 2222
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Dustproof | |
Package Height | 7.2 mm | |
Package Length | 5.5 mm | |
Package Style | PCB Mount | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Size Code | 2222 | |
Technology | CERMET | |
Tolerance | 25% | |
Working Voltage | 100 V |