Part Details for EVM7JSX30B52 by Panasonic Electronic Components
Overview of EVM7JSX30B52 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for EVM7JSX30B52
EVM7JSX30B52 CAD Models
EVM7JSX30B52 Part Data Attributes:
|
EVM7JSX30B52
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7JSX30B52
Panasonic Electronic Components
Potentiometer, Cermet, 0.05W, 500ohm, 15V, 25% +/-Tol, 1 Turn(s), 1513, 3MM, SQUARE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 3MM, SQUARE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Size Code | 1513 | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 15 V |