Part Details for EVM7LSX00BE3 by Panasonic Electronic Components
Overview of EVM7LSX00BE3 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM7LSX00BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1134 |
|
RFQ |
Part Details for EVM7LSX00BE3
EVM7LSX00BE3 CAD Models
EVM7LSX00BE3 Part Data Attributes
|
EVM7LSX00BE3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7LSX00BE3
Panasonic Electronic Components
Trimmer, Cermet, 0.05W, 2200ohm, 15V, 25% +/-Tol, 1513
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2200 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1513 | |
Technology | CERMET | |
Tolerance | 25% | |
Working Voltage | 15 V |