Part Details for EVMA1530X by Tripp Lite
Overview of EVMA1530X by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVMA1530X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-EVMA1530X-ND
|
DigiKey | EATON G4 3-PHASE MANAGED RACK PD Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$2,051.8900 | Buy Now |
DISTI #
545-EVMA1530X
|
Mouser Electronics | Power Outlet Strips 3-Phase Managed Rack PDU, 208V, 42 Outlets, 24A, 8.6kW, L15-30 Input, 10 ft. Cord, 0U Vertical RoHS: Compliant | 0 |
|
$2,051.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,006.5800 / $2,120.7100 | Buy Now |