Part Details for EVMA2130X by Tripp Lite
Overview of EVMA2130X by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVMA2130X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-EVMA2130X-ND
|
DigiKey | EATON G4 3-PHASE MANAGED RACK PD Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$2,116.3000 | Buy Now |
DISTI #
545-EVMA2130X
|
Mouser Electronics | Power Outlet Strips 3-Phase Managed Rack PDU, 120/208V, 42 Outlets, 24A, 8.6kW, L21-30 Input, 10 ft. Cord, 0U Vertical RoHS: Compliant | 0 |
|
$2,226.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 680 Factory Stock |
|
$2,177.3500 / $2,301.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 680 Factory Stock |
|
$2,177.3500 / $2,301.2000 | Buy Now |