Part Details for EVP.2V.308.CLL by LEMO connectors
Overview of EVP.2V.308.CLL by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVP.2V.308.CLL
EVP.2V.308.CLL CAD Models
EVP.2V.308.CLL Part Data Attributes
|
EVP.2V.308.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EVP.2V.308.CLL
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |