Part Details for EVPBB2A1B000 by Panasonic Electronic Components
Overview of EVPBB2A1B000 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVPBB2A1B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVPBB2A1B000
|
Avnet Abacus | (Alt: EVPBB2A1B000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVPBB2A1B000
EVPBB2A1B000 CAD Models
EVPBB2A1B000 Part Data Attributes
|
EVPBB2A1B000
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPBB2A1B000
Panasonic Electronic Components
Pushbutton Switch, SPST, 0.02A, 15VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.1016 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 13.462 mm | |
Body Length or Diameter | 76.2 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |