Part Details for EVQ-V5A00109B by Panasonic Electronic Components
Overview of EVQ-V5A00109B by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-V5A00109B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123416-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 9PPR Min Qty: 1 Lead time: 19 Weeks Container: Tray |
295 In Stock |
|
$1.6799 / $3.0800 | Buy Now |
DISTI #
EVQ-V5A00109B
|
Avnet Americas | 27/18 mm Center Space Encoder 3-Pin Tray - Bulk (Alt: EVQ-V5A00109B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5162 / $1.7167 | Buy Now |
DISTI #
667-EVQ-V5A00109B
|
Mouser Electronics | Encoders 18pts Torq:17mN.m 9pulse Encoder RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | EVQ-V5 Series 4 mA 10 V 27 / 18 mm Center Space Encoder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.6900 / $1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |
Part Details for EVQ-V5A00109B
EVQ-V5A00109B CAD Models
EVQ-V5A00109B Part Data Attributes:
|
EVQ-V5A00109B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-V5A00109B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |