Part Details for EVQ-V6G02115B by Panasonic Electronic Components
Overview of EVQ-V6G02115B by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-V6G02115B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123418-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 19 Weeks Container: Tray |
469 In Stock |
|
$1.4806 / $2.2700 | Buy Now |
DISTI #
EVQ-V6G02115B
|
Avnet Americas | Center Space Encoder 15PPR Through Hole 3-Pin Tray (Alt: EVQ-V6G02115B) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5162 / $1.7167 | Buy Now |
DISTI #
667-EVQ-V6G02115B
|
Mouser Electronics | Encoders 30pts Torq:17mN.m 15pulse Encoder RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_19895719
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Hollow 0.018N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1825 | Americas - 500 |
|
$0.5611 / $1.4791 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |
DISTI #
27578224
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.018N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1825 | Americas - 500 |
|
$1.4791 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |