Part Details for EVQP6GB35 by Panasonic Electronic Components
Overview of EVQP6GB35 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQP6GB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.02A, 15VDC, 2.4N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 7485 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.02A, 15VDC, 2.4N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-P6GB35) | 7485 |
|
$0.2625 / $0.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 2004 |
|
RFQ |
Part Details for EVQP6GB35
EVQP6GB35 CAD Models
EVQP6GB35 Part Data Attributes:
|
EVQP6GB35
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP6GB35
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 4.1 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVQP6GB35
This table gives cross-reference parts and alternative options found for EVQP6GB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP6GB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP6JB35 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP6GB35 vs EVQP6JB35 |
EVQP6WB55 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP6GB35 vs EVQP6WB55 |
EVQP6YB55 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP6GB35 vs EVQP6YB55 |
EVQ9P6B40 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP6GB35 vs EVQ9P6B40 |
EVQP6UB55 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP6GB35 vs EVQP6UB55 |