Filter Your Search
1 - 1 of 1 results
|
EVQP6GB35
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 15 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .02A@15VDC | 8 ms | OFF-ON | 250VAC V | 50 MΩ | 2.4 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SNAP ACTION | BOX; TAPE AND REEL | DUST PROOF | NO | SOLDER | 4.1 mm | 350 µm | 4.1 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 |