Part Details for EVQP7M01K by Panasonic Electronic Components
Overview of EVQP7M01K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQP7M01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70363178
|
RS | Black Push Plate Tactile Switch, SPST-NO 50 mA 1.35mm | Panasonic Electronic Components EVQP7M01K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 | RFQ |
DISTI #
2079530
|
Farnell | SWITCH, TACT, 3.5X2.9MM, 1.6N W/BOSS RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3831 | Buy Now |
DISTI #
2079530RL
|
Farnell | SWITCH, TACT, 3.5X2.9MM, 1.6N W/BOSS RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3831 | Buy Now |
Part Details for EVQP7M01K
EVQP7M01K CAD Models
EVQP7M01K Part Data Attributes
|
EVQP7M01K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP7M01K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 2.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVQP7M01K
This table gives cross-reference parts and alternative options found for EVQP7M01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP7M01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP7M01P | Keypad Switch, | Panasonic Electronic Components | EVQP7M01K vs EVQP7M01P |