Part Details for EVQPPBA25 by Panasonic Electronic Components
Overview of EVQPPBA25 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPPBA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH, LIGHT TOUCH (Also Known As: EVQ-PPBA25) | 16 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH | 16 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH | 1560 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH (Also Known As: EVQ-PPBA25) | 1560 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH | 812 |
|
$0.2990 / $1.1500 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH (Also Known As: EVQ-PPBA25) | 812 |
|
$0.2990 / $1.1500 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH (Also Known As: EVQ-PPBA25) | 1245 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | SWITCH, LIGHT TOUCH | 1245 |
|
$0.6825 / $1.9500 | Buy Now |
DISTI #
SMC-EVQPPBA25
|
Sensible Micro Corporation | Sw Pb Spst Mom Light Touch RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3724 |
|
$0.6800 / $0.8075 | RFQ |
Part Details for EVQPPBA25
EVQPPBA25 CAD Models
EVQPPBA25 Part Data Attributes:
|
EVQPPBA25
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPPBA25
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | KNOB TYPE | |
Body Breadth | 3.7 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVQPPBA25
This table gives cross-reference parts and alternative options found for EVQPPBA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPPBA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP2T02M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPBA25 vs EVQP2T02M |
EVQP2T02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPBA25 vs EVQP2T02W |