Part Details for EVQPVW05K by Panasonic Electronic Components
Overview of EVQPVW05K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPVW05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-PVW05K
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Radial T/R - Tape and Reel (Alt: EVQ-PVW05K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2871 | Buy Now |
DISTI #
EVQ-PVW05K
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Radial T/R - Tape and Reel (Alt: EVQ-PVW05K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2871 | Buy Now |
DISTI #
EVQPVW05K
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, none, OFF-(ON) Min Qty: 2500 | 0 |
|
$0.2840 | RFQ |
DISTI #
EVQ-PVW05K
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Radial T/R - Tape and Reel (Alt: EVQ-PVW05K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2871 | Buy Now |
DISTI #
EVQPVW05K
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole Radial T/R - Tape and Reel (Alt: EVQPVW05K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3344858
|
Farnell | SWITCH, TACT, 3.5N, TOP, THT RoHS: Compliant Min Qty: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 | Buy Now |
Part Details for EVQPVW05K
EVQPVW05K CAD Models
EVQPVW05K Part Data Attributes
|
EVQPVW05K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPVW05K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQPVW05K
This table gives cross-reference parts and alternative options found for EVQPVW05K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPVW05K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPVF05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | EVQPVW05K vs EVQPVF05K |
EVQPJA05Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | EVQPVW05K vs EVQPJA05Q |
EVQPV205K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | EVQPVW05K vs EVQPV205K |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | EVQPVW05K vs EVQPJH05K |
JPM1020-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | EVQPVW05K vs JPM1020-0301 |
PTS645VL83LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EVQPVW05K vs PTS645VL83LFS |
NTC304-DE1G-A160T | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | EVQPVW05K vs NTC304-DE1G-A160T |
EVQPUL02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | EVQPVW05K vs EVQPUL02K |
JPM1020-0501 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | EVQPVW05K vs JPM1020-0501 |
EVQPJJ04T | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | EVQPVW05K vs EVQPJJ04T |