Filter Your Search
1 - 1 of 1 results
|
EVQPVW05K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 10 ms | 3.5 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BOX; TAPE AND REEL | NO | GOLD/SILVER | SOLDER | 6 mm | 3.5 mm | 6.1 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 |