Part Details for EVSW-40/19-3-SP by TE Connectivity
Overview of EVSW-40/19-3-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVSW-40/19-3-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EVSW-40/19-3-SP-DS-ND
|
DigiKey | ORANGE SHRINK 2:1 RATIO METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
560 In Stock |
|
$7.7745 / $12.8600 | Buy Now |
DISTI #
ES13434001
|
Avnet Americas | EVSW-40/19-3-SP - Tape and Reel (Alt: ES13434001) RoHS: Not Compliant Min Qty: 800 Package Multiple: 40 Lead time: 16 Weeks, 5 Days Container: Reel | 2200 Factory Stock |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
650-EVSW-40/19-3-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves EVSW-40/19-3-SP Price Per Meter RoHS: Compliant | 1400 |
|
$6.2900 / $8.1400 | Buy Now |
|
Onlinecomponents.com | EVSW-40/19-3-SP RoHS: Compliant | 0 |
|
$5.2900 / $14.4800 | Buy Now |
DISTI #
ES13434001
|
TTI | Heat Shrink Tubing & Sleeves EVSW-40/19-3-SP Price Per Meter Min Qty: 40 Package Multiple: 40 Container: Spool |
Americas - 3200 In Stock |
|
$7.6600 / $8.5000 | Buy Now |
DISTI #
RYCES13434001
|
Interstate Connecting Components | H/S TBG,AUTM,40/19,EV ORG, SNGL WALL,METERS | 30 |
|
$6.3582 / $6.7620 | Buy Now |
|
Master Electronics | EVSW-40/19-3-SP RoHS: Compliant | 0 |
|
$5.2900 / $14.4800 | Buy Now |