Part Details for EVT048 by ifm efector inc
Overview of EVT048 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVT048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVT048-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$35.5000 | Buy Now |
DISTI #
71785267
|
RS | Cordset, 4-wire M12 patchcable, straight M to right angle F, SS nuts, PVC, 1M | ifm efector EVT048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$32.2300 / $36.2100 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 4p to R/A M12 F 5p, 4wire 1m, PVC, Orange | 11 |
|
$64.9900 | Buy Now |