Part Details for EVU-F2JFK4B15 by Panasonic Electronic Components
Overview of EVU-F2JFK4B15 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVU-F2JFK4B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVU-F2JFK4B15
|
Avnet Americas | Rotary Potentiometer, 100 kOhm, 1Turn, Audio, 50 mW, ± 20% - Bulk (Alt: EVU-F2JFK4B15) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5120 / $0.5797 | Buy Now |
DISTI #
667-EVU-F2JFK4B15
|
Mouser Electronics | Potentiometers Rotary Pot, 9mm, Plastic shaft, Vertical Single,w/plastic sleeve,B taper,100K ohm NCNR, RoHS, NoPb, Chk_Temp_Profile RoHS: Compliant | 0 |
|
Order Now |
Part Details for EVU-F2JFK4B15
EVU-F2JFK4B15 CAD Models
EVU-F2JFK4B15 Part Data Attributes:
|
EVU-F2JFK4B15
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVU-F2JFK4B15
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |