Part Details for EW-02-14-T-S-855 by Samtec Inc
Overview of EW-02-14-T-S-855 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-02-14-T-S-855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7629
|
Newark | Header, 2 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec EW-02-14-T-S-855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$0.0990 / $0.2620 | Buy Now |
DISTI #
612-EW-02-14-T-S-855-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
EW-02-14-T-S-855
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-02-14-T-S-855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
200-EW0214TS855
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.0800 / $0.2700 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.0800 / $0.2700 | Buy Now |
DISTI #
EW-02-14-T-S-855
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-02-14-T-S-855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
EW-02-14-T-S-855
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-02-14-T-S-855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 361 Factory Stock |
|
$0.1100 / $0.2700 | Buy Now |
|
Powell Electronics | Flexible Board Stacki Min Qty: 1 | 217 |
|
$0.1100 / $0.2700 | Buy Now |
DISTI #
000000000001296220
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 361 |
|
$0.1000 / $0.2700 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.0800 / $0.2700 | Buy Now |
Part Details for EW-02-14-T-S-855
EW-02-14-T-S-855 CAD Models
EW-02-14-T-S-855 Part Data Attributes
|
EW-02-14-T-S-855
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-02-14-T-S-855
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.855 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-02-14-T-S-855
This table gives cross-reference parts and alternative options found for EW-02-14-T-S-855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-02-14-T-S-855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-02-07-F-S-201 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs DW-02-07-F-S-201 |
DW-02-14-L-S-1208 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs DW-02-14-L-S-1208 |
DW-02-13-F-S-787 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs DW-02-13-F-S-787 |
ZW-02-15-G-S-265-115 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs ZW-02-15-G-S-265-115 |
54111-102-02-0850LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-02-14-T-S-855 vs 54111-102-02-0850LF |
DW-02-08-S-S-375 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-02-14-T-S-855 vs DW-02-08-S-S-375 |
DW-02-09-F-S-470 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs DW-02-09-F-S-470 |
DW-02-10-L-S-531 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-02-14-T-S-855 vs DW-02-10-L-S-531 |
54111-112-02-0850 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-02-14-T-S-855 vs 54111-112-02-0850 |
ZW-02-09-S-S-294-300 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-02-14-T-S-855 vs ZW-02-09-S-S-294-300 |