Part Details for EW-06-13-T-T-790 by Samtec Inc
Overview of EW-06-13-T-T-790 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-06-13-T-T-790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW-06-13-T-T-790
|
Avnet Americas | Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-06-13-T-T-790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.7720 / $1.7100 | Buy Now |
DISTI #
000000000002207532
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.7720 / $1.7100 | Buy Now |
Part Details for EW-06-13-T-T-790
EW-06-13-T-T-790 CAD Models
EW-06-13-T-T-790 Part Data Attributes
|
EW-06-13-T-T-790
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-06-13-T-T-790
Samtec Inc
Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.79 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-06-13-T-T-790
This table gives cross-reference parts and alternative options found for EW-06-13-T-T-790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-06-13-T-T-790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-06-10-G-T-450-250 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs ZW-06-10-G-T-450-250 |
ZW-06-08-G-T-200-100 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs ZW-06-08-G-T-200-100 |
DW-06-13-F-T-700 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-13-F-T-700 |
DW-06-14-G-T-1045 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-14-G-T-1045 |
DW-06-19-G-T-1080 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-19-G-T-1080 |
DW-06-14-G-T-1080 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-14-G-T-1080 |
DW-06-09-L-T-432 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-09-L-T-432 |
DW-06-09-L-T-447 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs DW-06-09-L-T-447 |
ZW-06-15-L-T-315-120 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-06-13-T-T-790 vs ZW-06-15-L-T-315-120 |
ZW-06-10-G-T-450-320 | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-06-13-T-T-790 vs ZW-06-10-G-T-450-320 |