EW-10-12-G-D-400
Samtec Inc
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of EW-10-12-G-D-400 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EW-10-12-G-D-400 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC8562
Newark Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:20Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec EW-10-12-G-D-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9500
  • 10 $3.7600
  • 100 $3.1600
  • 500 $2.6800
  • 1,000 $2.2700
  • 2,500 $2.0900
  • 5,000 $2.0400
$2.0400 / $3.9500 Buy Now
DISTI # 3937-EW-10-12-G-D-400-ND
DigiKey CONN HDR 20POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 487
In Stock
  • 1 $7.6400
  • 50 $6.2182
  • 100 $5.2909
  • 500 $4.6909
  • 1,000 $3.6545
$3.6545 / $7.6400 Buy Now
DISTI # 612-EW-10-12-G-D-400-ND
DigiKey CONN HDR 20POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.7600
$5.7600 Buy Now
DISTI # EW-10-12-G-D-400
Avnet Americas Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-10-12-G-D-400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 738 Factory Stock
  • 1 $4.2000
  • 50 $3.4200
  • 100 $2.9100
  • 500 $2.5800
  • 1,000 $2.1444
$2.1444 / $4.2000 Buy Now
DISTI # 200-EW1012GD400
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $4.2000
  • 100 $2.9100
  • 500 $2.5800
  • 1,000 $2.0100
  • 2,000 $1.8200
  • 5,000 $1.4400
$1.4400 / $4.2000 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.1000
  • 2,500 $1.8900
  • 5,000 $1.5400
  • 7,500 $1.5200
$1.5200 / $3.8000 Buy Now
Powell Electronics Flexible Board Stacking Header with Fixe Min Qty: 1 487
  • 1 $4.2000
  • 50 $3.4200
  • 100 $2.9100
  • 500 $2.5800
  • 1,000 $2.0100
$2.0100 / $4.2000 Buy Now
DISTI # 000000000000740157
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 738
  • 1 $4.2000
  • 50 $3.4200
  • 100 $2.9100
  • 500 $2.5800
  • 1,000 $2.0100
  • 2,000 $1.8200
$1.8200 / $4.2000 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.1000
  • 2,500 $1.8900
  • 5,000 $1.5400
  • 7,500 $1.5200
$1.5200 / $3.8000 Buy Now
DISTI # 5cd8e50ecd7c1c4c38346c6c
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 738
  • 1 $4.1960
  • 50 $3.4210
  • 100 $2.9050
  • 500 $2.5820
  • 1,000 $2.0120
  • 2,000 $1.8210
  • 5,000 $1.4410
  • 10,000 $1.0610
$1.0610 / $4.1960 Buy Now

CAD Models for EW-10-12-G-D-400 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EW-10-12-G-D-400 by Samtec Inc

EW-10-12-G-D-400
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.296 inch
Body Depth
0.4 inch
Body Length
1 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. EW-10-12-G-D-400
    Samtec Inc
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for EW-10-12-G-D-400

This table gives cross-reference parts and alternative options found for EW-10-12-G-D-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-10-12-G-D-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-10-15-F-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-15-F-D-400
ZW-10-10-T-D-400-112 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-10-T-D-400-112
DW-10-19-S-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-19-S-D-400
DW-10-13-G-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-13-G-D-400
DW-10-08-S-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-08-S-D-400
DW-10-13-L-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-13-L-D-400
EW-10-10-T-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs EW-10-10-T-D-400
ZW-10-12-S-D-400-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-12-S-D-400-100
ZW-10-11-G-D-400-260 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-11-G-D-400-260
DW-10-15-L-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-15-L-D-400
Part Number Description Manufacturer Compare
ZW-10-10-L-D-400-087 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-10-L-D-400-087
DW-10-10-T-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-10-T-D-400
ZW-10-12-G-D-400-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-12-G-D-400-400
DW-10-10-G-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-10-G-D-400
ZW-10-09-F-D-400-130 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc EW-10-12-G-D-400 vs ZW-10-09-F-D-400-130
DW-10-12-L-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc EW-10-12-G-D-400 vs DW-10-12-L-D-400
ZW-10-10-G-D-400-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-10-G-D-400-100
DW-10-12-LM-D-400 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs DW-10-12-LM-D-400
ZW-10-19-L-D-400-120 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-19-L-D-400-120
ZW-10-10-T-D-400-112 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EW-10-12-G-D-400 vs ZW-10-10-T-D-400-112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EW-10-12-G-D-400 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EW-10-12-G-D-400 by Samtec Inc

Select Manufacturer
Which Manufacturer of EW-10-12-G-D-400 would you like to use for your alert(s)?
  • Please alert me when EW-10-12-G-D-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EW-10-12-G-D-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EW-10-12-G-D-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EW-10-12-G-D-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EW-10-12-G-D-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EW-10-12-G-D-400 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: